Reference Only
8315100188
Blowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, FlatPak Series, RL48-19/14/2PR-00188
Datasheet
8315100188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 15.3 CFM (0.43 m3/min) | |
| Bearing Type | Ball | |
| Noise | 5.2 dBA | |
| Speed | 4400 RPM | |
| Power Rating | 4.3 W | |
| Height | 76 mm | |
| Depth | 27 mm | |
| Width | 76 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | RL48 | |
| Product Type | Blowers | |
| Size | 76 mm x 76 mm x 27 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | VHS0048XUEBZ,RL48-19/14/2PR-00188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?