Reference Only
8317075015
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Fan, 450mm, 230/400VAC, R4D450-AK01-01/F01
Datasheet
8317075015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC to 400 VAC | |
| Height | 450 mm | |
| Width | 450 mm | |
| Series | VBS | |
| Product Type | AC Fans | |
| Size | 450 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 5912-8317075015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?