Reference Only

832-0100

Obsolete
Acceleration Sensor Modules MODEL 832 ACCEL,100G RANGE

Manufacturer:

Mfr Part:
832-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX, Y, Z
Acceleration100 g
Sensitivity12.5 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting StyleSMD/SMT
Operating Supply Current4 uA
Product TypeAcceleration Sensor Modules
Sensor Type3-axis
Series832
SubcategorySensor Modules
Supply Voltage - Max5.5 V
Supply Voltage - Min3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?