Reference Only
83361-7Q4-7210-B1
Circular MIL Spec Contacts
Datasheet
83361-7Q4-7210-B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 II | |
| Contact Gender | Socket (Female) | |
| Contact Size | 16 | |
| Wire Gauge | 16 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Machined | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?