
83424-9017
Obsolete
D-Sub Cables COMM-D 25 SKT 2-56 T KT 2-56 THD 48.5 CBL
Datasheet
83424-9017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | DB25, Micro | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | DB25 | |
| Connector End B Pin Count | 25 Position | |
| Jacket Color | Black | |
| Voltage Rating | 350 VAC | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83424 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834249017 834249017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?