Reference Only
83451-601
Switch Hardware KEYS RINGED.
Datasheet
83451-601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Type | Keylock | |
| For Use With | Ignition Switches | |
| Designed for | 95060 Series | |
| IP Rating | IP67 | |
| Series | 83451-6 | |
| Packaging | Bulk | |
| Material | Thermoplastic (TP) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 2.772,00 € |
Need more?