
83611-9015
D-Sub Standard Connectors CONN. 9 PIN COMMERCI MERCIAL MICRO-D *.
Datasheet
83611-9015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Series | 83611 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0836119015 836119015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 468 / Multiples: 156)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,26 € | 3.865,68 € | |
| 7,91 € | 8.637,72 € |
Need more?