
83611-9208
D-Sub Micro-D Connectors CMD 9 POS RT ANGLE W W/O JKPST GOLD PLTD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 9 Position | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83611 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0836119208 836119208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.404 / Multiples: 156)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,95 € | 4.141,80 € | |
| 2,75 € | 7.293,00 € |
Need more?