
8380E1C191BN0A
Standard Circular Connector CONNECTEUR EL EMB AVEC C
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | E | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Aluminum Alloy | |
| IP Rating | IP66, IP67 | |
| Series | 838 | |
| Housing Gender | Female | |
| Mating Cycles | 500 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8380E1C191BN0A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?