
839022-E
Ribbon Cables / IDC Cables IDCCS SRC 1,27 8 * SFX SFX 100 PVC.
Datasheet
839022-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Cable Assembly | |
| Connector End A | SFX | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | SFX | |
| Connector End B Pin Count | 8 Position | |
| Pitch | 1.27 mm | |
| Gender | Male / Male | |
| Cable Length | 100 in | |
| Series | IDCCS | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,55 € | 291,00 € | |
| 14,14 € | 848,40 € | |
| 13,57 € | 1.357,00 € | |
| 12,76 € | 3.317,60 € | |
| 12,18 € | 6.090,00 € |
Need more?