Reference Only
839023
Ribbon Cables / IDC Cables MiniBridge Cble 8Pin Female Str 200mm Le
Datasheet
839023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | MiniBridge | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MiniBridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?