Reference Only
84031172
Standard Circular Connector .
Datasheet
84031172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Aluminum | |
| Current Rating | 7.5 A | |
| Series | 840 | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mounting Method | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Alodine | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 24 AWG to 0 AWG | |
| Part # Aliases | 84031172 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?