Reference Only
84115502
I/O Modules PUT MODULE GMS-IACA D RAIL MOU.
Datasheet
84115502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 180 V to 280 V | |
| Input Current | 5 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Output Type | DC | |
| Termination Style | DIN Rail | |
| Product Type | I/O Modules | |
| Series | GMS | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,82 € | 478,20 € | |
| 45,64 € | 2.282,00 € | |
| 44,30 € | 4.430,00 € |
Need more?