Reference Only
84137100
Solid State Relays - SSRs 10A/480Vac DC In ZC.
Datasheet
84137100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Input Current | 10 mA to 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP20 | |
| Series | GN | |
| Length | 57.3 mm | |
| Width | 44.5 mm | |
| Height | 30.9 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,42 € | 1.408,40 € | |
| 70,41 € | 4.224,60 € |
Need more?