Reference Only
8421060000
Solid State Relays - SSRs .
Datasheet
8421060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 50 mA | |
| Load Voltage Rating | 5 VDC to 48 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Bi-Polar Transistor | |
| Control Voltage Range | 120 VDC | |
| Input Current | 3 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 40 C | |
| IP Rating | IP20 | |
| Length | 63.2 mm | |
| Width | 6.1 mm | |
| Height | 91 mm | |
| Termination Style | Screw | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,95 € | 569,50 € | |
| 54,83 € | 1.644,90 € | |
| 53,32 € | 2.666,00 € | |
| 51,63 € | 5.163,00 € |
Need more?