Reference Only
84306LX
Rocker Switches LEVER LITE III
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Rocker Switches | |
| Product | Lever Switches | |
| Illuminated | Illuminated | |
| Contact Form | SP3T | |
| Current Rating | 1 A | |
| Termination Style | Solder Lug | |
| Actuator | Lever | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Actuator Color | Red, Amber, Green | |
| Actuator Length | 20.62 mm | |
| Actuator Material | Plastic | |
| Actuator Style | Lever | |
| Housing Material | Plastic | |
| Lamp Voltage | 28 V | |
| Material | Plastic | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Snap In | |
| Power Rating | 200 W | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?