Reference Only

84324LX

Rocker Switches LEVER LITE III SW

Manufacturer:

Mfr Part:
84324LX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating1 A
Voltage Rating AC28 VAC
ActuatorRocker
ColorRed
Mounting StylePanel Mount
Contact PlatingSilver
Actuator StyleRocker
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
Series8400
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?