
8453040000
Electrical Enclosure Accessories .
Datasheet
8453040000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Clip-in Feet | |
| Width | 10 mm | |
| Height | 70 mm | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| Depth | 28.55 mm | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 40,40 € | |
| 1,97 € | 118,20 € | |
| 1,81 € | 181,00 € | |
| 1,73 € | 449,80 € | |
| 1,70 € | 850,00 € | |
| 1,68 € | 1.680,00 € |
Need more?