Reference Only
84584-0006
Obsolete
Standard Circular Connector MICRO-C DIST BOX 6 P BOX 6 PORT DUAL KEY
Datasheet
84584-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Current Rating | 5 A | |
| Series | 84584 | |
| Packaging | Bag | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | PolyPort | |
| Part # Aliases | 0845840006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?