Reference Only
84737-0305
Obsolete
DC Power Cords EURO-C
Datasheet
84737-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Connector End A | Euro-C, 90 deg | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 10 m | |
| Jacket Color | Yellow | |
| Voltage Rating | 250 V | |
| Packaging | Bag | |
| Current Rating | 4 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | 84737 | |
| Subcategory | Power Cords | |
| Part # Aliases | 0847370305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?