Reference Only

8484-21B1-RK-TP

End of Life
IC & Component Sockets 84P PLCC SOCKET SMT W/O LOC POSTS

Manufacturer:

Mfr Part:
8484-21B1-RK-TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryIC & Component Sockets
ProductPLCC Sockets
Number of Positions84 Position
TypeChip Carrier
Pitch1.27 mm
Termination StyleSolder Pad
Contact PlatingTin
Row Spacing25.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
FeaturesMO-047
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases05111166318 822516-6 7000057178 80000905366

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.377 available now at tti.com