Reference Only
84PR500LFTR
Trimmer Resistors - SMD 1/4W 500 Ohms 10% MULTI TURN.
Datasheet
84PR500LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - SMD | |
| Series | Model 72 | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Adjustment | Side Slot | |
| Orientation | Vertical Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 1.850,00 € |
Need more?