Reference Only
84PR50KLF
Trimmer Resistors - SMD 1/4" Squ 50K 10%.
Datasheet
84PR50KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - SMD | |
| Series | Model 72 | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Element Type | Cermet | |
| Adjustment | Side Slot | |
| Resistance | 50 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 10 % | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Length | 6.35 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmers | |
| Width | 4.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 1.017,50 € | |
| 1,75 € | 1.750,00 € | |
| 1,71 € | 4.275,00 € | |
| 1,68 € | 8.400,00 € |
Need more?