Reference Only
85-030A-4C
Board Mount Pressure Sensors NISO,ABS,1/4 NPT CABLE/CONEC.
Datasheet
85-030A-4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 30 psi | |
| Accuracy | 0.2 % | |
| Output Type | Digital / Analog | |
| Mounting Style | Panel Mount | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 85C | |
| Operating Supply Current | 1.5 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,73 € | 4.386,50 € | |
| 85,62 € | 8.562,00 € |
Need more?