Reference Only
85-030A-8C
Board Mount Pressure Sensors NISO,ABS,1/8 NPT,CABLE/CONEC.
Datasheet
85-030A-8C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 30 psi | |
| Accuracy | 0.1 % | |
| Output Type | Millivolt | |
| Mounting Style | Cable with Connector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 85C | |
| Operating Supply Current | 1.5 mA | |
| Output Voltage | 100 mV | |
| Port Size | 1/8 NPT, 5/8 Hex | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,96 € | 4.448,00 € | |
| 88,17 € | 8.817,00 € |
Need more?