
85-14
Terminals 85-14 MULTI-MOLD.
Datasheet
85-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splicing Kits | |
| Type | Multi-Mold Resin Splice Kit | |
| Insulation | Insulated | |
| Wire Gauge Max | 2/0 AWG | |
| Packaging | Kit | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 05400711848 7000132288 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,95 € | 679,50 € | |
| 59,63 € | 1.192,60 € | |
| 57,39 € | 2.869,50 € |
Need more?