Reference Only
8506A
Obsolete
AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 60Hz, 33.5CFM, 11W, 42dBA, 3300RPM, Ball
Datasheet
8506A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 33.5 CFM (0.95 m3/min) | |
| Bearing Type | Ball | |
| Noise | 42 dBA | |
| Speed | 3300 RPM | |
| Power Rating | 11 W | |
| Housing Material | Aluminum | |
| Series | 8500A | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?