
855-49200
Obsolete
Desktop & Rack Mount Panel Enclosures
Datasheet
855-49200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Fiber Optic | |
| Number of Rack Units | 1U | |
| Color | Black | |
| Mounting Style | Rack Mount | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?