Reference Only
8580-2361-02
RF Adapters - Between Series ADAPTER
Datasheet
8580-2361-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | OS-50 | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | OS-2.9 | |
| Side 2 Gender | Jack (Female) | |
| Shell Plating | Stainless Steel, Passivated | |
| Contact Plating | Gold | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 1063383-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?