Reference Only

85853-560LF

High Speed / Modular Connectors 5ROW STRT SIG HDR PRESS-FIT WIDE BODY

Manufacturer:

Mfr Part:
85853-560LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions60 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesN/A
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing ColorNatural, White
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?