86093428394750CILF Amphenol FCI

86093428394750CILF

DIN 41612 Connectors DIN RCEPT STR PF C/2

Manufacturer:

Mfr Part:
86093428394750CILF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions42 Position
Number of Rows3 Row
Termination StyleSolder
Mounting AngleStraight
PackagingTray
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?