Reference Only

8609360C815755E1LF

Obsolete
DIN 41612 Connectors DIN HDR STR M 60+4

Manufacturer:

Mfr Part:
8609360C815755E1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions60 Position
Number of Rows3 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Housing ColorGray
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows LoadedFully Loaded
SubcategoryBackplane Connectors
Tail Length13.3 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?