Reference Only

8609378BP94755000E3

Obsolete
DIN 41612 Connectors DIN RECEPT STR

Manufacturer:

Mfr Part:
8609378BP94755000E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions78 Position
Number of Rows3 Row
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Housing MaterialThermoplastic Polyester
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?