
86094648813745V1
Obsolete
DIN 41612 Connectors
Datasheet
86094648813745V1 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | DIN 41612 Connectors | |
Product | Receptacles | |
Number of Positions | 64 Position | |
Termination Style | Solder | |
Mounting Angle | Right | |
Current Rating | 1.5 A | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Packaging | Tray | |
Housing Color | Gray | |
Housing Material | Thermoplastic | |
Insulation Resistance | 1 TOhms | |
Maximum Operating Temperature | + 125 C | |
Minimum Operating Temperature | - 55 C | |
Product Type | DIN 41612 Connectors | |
Rows Loaded | a + c | |
Subcategory | Backplane Connectors | |
Tail Length | 3 mm | |
Voltage Rating | 1 kV |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |