Reference Only
86099-3
End of Life
Circuit Breaker Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breaker Accessories | |
| Series | Circuit_Breaker_Accessories | |
| Product | Mounting Bracket | |
| Packaging | Bulk | |
| For Use With | Box Style Circuit Breakers | |
| Length | 61.7 mm | |
| Number of Poles | 3 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?