Reference Only
8658ES
Obsolete
Hearing & Vision Aids FOAM EARPLUGS 2/PK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hearing & Vision Aids | |
| Product | Ear Plugs | |
| Type | Corded Expandable Ear Plugs | |
| Color | Orange | |
| Description/Function | Noise reduction rating of 29 dB, cord will not interfere with movement | |
| Product Type | Ear Protection | |
| Subcategory | Tools | |
| Part # Aliases | 05113160437 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?