Reference Only
8690940000
Relay Sockets & Hardware .
Datasheet
8690940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | LED Module | |
| Termination Style | Push In | |
| Mounting Style | PCB Mount | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,33 € | 43,30 € | |
| 4,22 € | 126,60 € | |
| 3,81 € | 381,00 € | |
| 3,58 € | 895,00 € | |
| 3,39 € | 1.695,00 € | |
| 3,24 € | 3.240,00 € | |
| 3,15 € | 7.875,00 € |
Need more?