Reference Only
86C2A-E24-B25/R51L
Potentiometers 1M ohm Linear 20% DPST SW.
Datasheet
86C2A-E24-B25/R51L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Switch Type | Rotary Switch | |
| Series | 86 | |
| Packaging | Tray | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 102 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,19 € | 1.447,38 € | |
| 13,71 € | 3.496,05 € | |
| 12,36 € | 6.303,60 € |
Need more?