
870-51CF
Transportation Lighting Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Transportation Lighting Assemblies | |
| Product | Bus / Heavy Duty Vehicle Signal Lights | |
| Illumination Color | White | |
| Vf - Forward Voltage | 12 V, 24 V | |
| Product Type | Traffic & Automotive Lighting | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?