Reference Only
8771430000
Industrial Relays 24VDC ISO 1CO M12.
Datasheet
8771430000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Solid State Relays | |
| Type | Relay Module | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Current | 8 mA | |
| Switching Voltage | 24 VDC | |
| Contact Material | Silver Tin | |
| IP Rating | IP67 | |
| Series | JPR | |
| Length | 83 mm | |
| Width | 36 mm | |
| Height | 14.4 mm | |
| Packaging | Bulk | |
| Current Rating | 8 mA | |
| Power Consumption | 200 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,14 € | 62,14 € | |
| 57,22 € | 572,20 € | |
| 57,16 € | 1.429,00 € | |
| 55,19 € | 2.759,50 € | |
| 52,70 € | 5.270,00 € |
Need more?