Reference Only
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88.
Datasheet
88 SUPER (3/4" X 66') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Vinyl Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 20.12 m | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Description/Function | Super 88 Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 31.2 N/cm | |
| Thickness | 0.216 mm | |
| Part # Aliases | 05400706143 80610833867 7000006092 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,03 € | 1.103,00 € | |
| 10,82 € | 2.164,00 € | |
| 10,53 € | 5.265,00 € |
Need more?