Reference Only
88-00150-00
Obsolete
Bluetooth Modules - 802.15.1 Class 1 Bluetooth Module - SN2100
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | SN2100 | |
| Class | Class 1 | |
| Interface Type | PCM, UART | |
| Receiver Sensitivity | - 92 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3.3 V | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna Connector Type | Chip | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 2 mm | |
| Length | 17.5 mm | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.2 V to 3.3 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Subcategory | Wireless & RF Modules | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002 |
| HTS | 8517620090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?