Reference Only
88-00150-85
Obsolete
Bluetooth Development Tools - 802.15.1 SN2100EMK Dev Kit Class 1 Bluetooth EM
Datasheet
88-00150-85 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | SN2100 | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 2.2 V to 3.3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Antenna Connector Type | Chip | |
| For Use With | SN2100 | |
| Interface Type | UART | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Bluetooth Development Tools | |
| Series | SN2100 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?