Reference Only
88-00151-97
Obsolete
WiFi Development Tools - 802.11 UFL Enhanced EVAL Kit SN8200UFLEVK+
Datasheet
88-00151-97 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | SN8200UFL | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 3.3 V, 3.6 V | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Antenna Connector Type | U.FL | |
| Description/Function | SN8200UFL evaluation kit | |
| For Use With | SN8200UFL | |
| Interface Type | I2C, I2S, SPI, UART | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Modulation Technique | DSSS/CCK | |
| Product Type | WiFi Development Tools | |
| Series | SN8200 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?