Reference Only

88-00153-87

End of Life
WiFi Development Tools - 802.11 SN8000UFLEVK Wi-Fi Module, UFL, EVK

Manufacturer:

Mfr Part:
88-00153-87

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Development Tools - 802.11
ProductEvaluation Kits
Tool Is For Evaluation OfSN8000UFL
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Protocol - WiFi - 802.11WiFi
PackagingBulk
Antenna Connector TypeInternal, External, U.FL
Description/FunctionEvaluation kit for SN8000UFL
For Use WithSN8000UFL
Interface TypeSDIO,SPI
Modulation TechniqueDSSS, CCK, OFDM
Product TypeWiFi Development Tools
SeriesSN8000
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?