Reference Only

88-00158-95

Obsolete
WiFi Development Tools - 802.11 Evaluation Kit for SN8205EVK+

Manufacturer:

Mfr Part:
88-00158-95

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Development Tools - 802.11
ProductEvaluation Kits
Tool Is For Evaluation OfSN8205
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Operating Supply Voltage3.3 V
Protocol - WiFi - 802.11WiFi
PackagingBulk
Antenna Connector TypeChip, U.FL
Description/FunctionEvaluation kit for SN8205
Dimensions30.5 mm x 19.4 mm x 2.8 mm
For Use WithSN8205
Interface TypeI2C, I2S, SPI, UART
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Modulation TechniqueCCK, DSSS
Product TypeWiFi Development Tools
SeriesSN8205
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?