Reference Only
88-Super-1-1/2x44FT
Adhesive Tapes SUPER 88 1 1/2"X44' 6VAW VINYL TAPE.
Datasheet
88-Super-1-1/2x44FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Voltage, Weather Resistant | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 44 ft | |
| Length - mm | 13.41 m | |
| Description/Function | Super 88 Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 MPa | |
| Thickness | 0.22 mm | |
| Part # Aliases | 05400710364 7100352569 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,49 € | 1.349,00 € | |
| 13,41 € | 2.682,00 € | |
| 13,16 € | 6.580,00 € |
Need more?