
88-Super-3/4x44FT
Adhesive Tapes SUPER 88 3/4"X44' BOX 6VAW.
Datasheet
88-Super-3/4x44FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 44 ft | |
| Length - mm | 13.41 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710307 7000031579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,47 € | 94,70 € | |
| 8,53 € | 170,60 € | |
| 8,02 € | 401,00 € | |
| 7,52 € | 752,00 € | |
| 7,09 € | 1.418,00 € | |
| 6,57 € | 3.285,00 € | |
| 6,38 € | 6.380,00 € |
Need more?