Reference Only
880021
New Product
Fuse Holder FUSE BLOCK SD ATO 4-WAY W/LED.
Datasheet
880021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SD ATO | |
| Product | Fuse Blocks | |
| Mounting Style | Stud Mount | |
| Number of Poles | 4 Pole | |
| Current Rating | 100 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Blade | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,61 € | 1.261,00 € | |
| 12,02 € | 3.606,00 € | |
| 11,84 € | 5.920,00 € |
Need more?