Reference Only
880027
New Product
Fuse Holder FUSE BLOCK ST ATO 6-WAY W/GROUND BUS.
Datasheet
880027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | ST ATO | |
| Product | Fuse Blocks | |
| Mounting Style | Stud Mount | |
| Number of Poles | 6 Pole | |
| Current Rating | 100 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,23 € | 1.056,90 € | |
| 35,16 € | 2.109,60 € | |
| 34,92 € | 4.190,40 € |
Need more?